337-028-500-658

Heilind Number:EDA337-028-500-658
Manufacturer:EDAC
Manufacturer Number:337-028-500-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-658

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have in your toolkit. Trust in its quality and make your connections with confidence.