337-028-500-678

Heilind Number:EDA337-028-500-678
Manufacturer:EDAC
Manufacturer Number:337-028-500-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-678

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 28 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a perfect choice for various applications. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have in your toolkit. Explore seamless connectivity with this essential component.