337-028-500-802

Heilind Number:EDA337-028-500-802
Manufacturer:EDAC
Manufacturer Number:337-028-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and durability in any application. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it facilitates efficient signal transmission between connected boards. Boasting a total of 28 positions, it offers ample connectivity options for your electronic projects. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your circuitry with this essential component, perfect for a range of industrial and commercial applications.