337-028-500-803

Heilind Number:EDA337-028-500-803
Manufacturer:EDAC
Manufacturer Number:337-028-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and a row spacing of .2 inches accommodating seamless integration on your PCB. With 28 positions available, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Whether you're a professional in need of top-tier electronic components or a DIY enthusiast looking to upgrade your gadgets, this Card Edge Connector is the perfect choice. Elevate your connectivity game with this essential component, a standout in the world of PCB connectors.