337-028-500-807

Heilind Number:EDA337-028-500-807
Manufacturer:EDAC
Manufacturer Number:337-028-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, boasting 28 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in a variety of environments. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Explore the endless possibilities of seamless board-to-board PCB connections with this essential component.