337-028-500-808

Heilind Number:EDA337-028-500-808
Manufacturer:EDAC
Manufacturer Number:337-028-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts. With two rows and 28 positions, it offers ample room for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.