337-028-500-858

Heilind Number:EDA337-028-500-858
Manufacturer:EDAC
Manufacturer Number:337-028-500-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-858

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, it not only stands out visually but also ensures efficient power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in diverse operating environments, from -40 to 105 °C. Featuring two rows of 28 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers ample connectivity options for your circuit designs. The straight mount orientation allows for easy installation, while its category classification under Board To Board PCB Connectors underscores its compatibility with a wide range of applications. Elevate your connectivity solutions with this essential component.