337-028-520-101

Heilind Number:EDA337-028-520-101
Manufacturer:EDAC
Manufacturer Number:337-028-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-101

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features a single row layout with 28 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and robust performance even in harsh industrial environments. The vibrant green color not only adds a sleek touch but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation further enhances usability, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse conditions. Trust in this connector for your PCB connectivity needs, and experience seamless performance like never before.