337-028-520-102

Heilind Number:EDA337-028-520-102
Manufacturer:EDAC
Manufacturer Number:337-028-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 28 positions, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Trust in our connector to streamline your board-to-board connections with ease and efficiency.