337-028-520-103

Heilind Number:EDA337-028-520-103
Manufacturer:EDAC
Manufacturer Number:337-028-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 28 positions and a .156-inch pitch, ensuring secure and efficient board-to-board PCB connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance copper alloy contacts, guaranteeing reliable power delivery up to 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's perfect for a variety of industrial and commercial applications. Elevate your connectivity solutions with this essential component.