337-028-520-107

Heilind Number:EDA337-028-520-107
Manufacturer:EDAC
Manufacturer Number:337-028-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with 28 positions, offering seamless integration for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy assembly and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications. Upgrade your connectivity solutions today with this essential component.