337-028-520-108

Heilind Number:EDA337-028-520-108
Manufacturer:EDAC
Manufacturer Number:337-028-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging conditions, with an amperage rating of 3 A. Featuring a single row design with 28 copper alloy contacts, it facilitates efficient data transmission at a pitch of .156 inches. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its broad operating temperature range of -40 to 105 °C guarantees versatility. Trust in this essential connector for robust and secure board-to-board connections in your electronic projects.