337-028-520-112

Heilind Number:EDA337-028-520-112
Manufacturer:EDAC
Manufacturer Number:337-028-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, designed for seamless board-to-board connections, features a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. Boasting a single row configuration and 28 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB design with this high-quality connector.