337-028-520-158

Heilind Number:EDA337-028-520-158
Manufacturer:EDAC
Manufacturer Number:337-028-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 28 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Ideal for board-to-board connections, it is a must-have component for your electronic projects.