337-028-520-168

Heilind Number:EDA337-028-520-168
Manufacturer:EDAC
Manufacturer Number:337-028-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-168

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed with precision and durability in mind, it features 28 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance, while the copper alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for board-to-board PCB connections. Its straight mount orientation facilitates easy installation, and the operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your connectivity solutions with this high-quality connector.