337-028-520-201

Heilind Number:EDA337-028-520-201
Manufacturer:EDAC
Manufacturer Number:337-028-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers two rows with a total of 28 positions, allowing for efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees stability in various environments. Choose this Straight mount orientation connector for seamless integration into your electronic systems. Perfect for a wide range of applications, it is a must-have in any PCB assembly toolkit. Elevate your connectivity solutions with this essential component.