337-028-520-203

Heilind Number:EDA337-028-520-203
Manufacturer:EDAC
Manufacturer Number:337-028-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Engineered for optimal performance, it features a dual-row design with 28 positions, making it perfect for high-density applications. Each contact is crafted from durable copper alloy, ensuring reliable conductivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential connector.