337-028-520-204

Heilind Number:EDA337-028-520-204
Manufacturer:EDAC
Manufacturer Number:337-028-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-204

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and 28 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.