337-028-520-207

Heilind Number:EDA337-028-520-207
Manufacturer:EDAC
Manufacturer Number:337-028-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out on your board. Designed for optimal performance, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and a total of 28 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures efficient signal transfer. At a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for a range of applications, this Card Edge Connector is a versatile and essential component for your electronic projects.