337-028-520-212

Heilind Number:EDA337-028-520-212
Manufacturer:EDAC
Manufacturer Number:337-028-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green exterior, this essential component ensures seamless power transmission with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, it offers reliable signal transfer across 28 positions, each spaced at a pitch of .156 inches. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications in the PCB assembly process. Trusted for its quality and performance, this connector is a vital link in the chain of efficient electronic connectivity.