337-028-520-268

Heilind Number:EDA337-028-520-268
Manufacturer:EDAC
Manufacturer Number:337-028-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-268

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your set-up but also offers reliable functionality. With a maximum amperage of 3 A, this connector ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 28 positions, facilitating seamless board-to-board connections. Crafted from Copper Alloy, the contacts promise optimal conductivity. Designed for straight mount orientation, this connector is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB set-up with this essential component today.