337-028-520-602

Heilind Number:EDA337-028-520-602
Manufacturer:EDAC
Manufacturer Number:337-028-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation offers versatile installation options. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance in various environments. Elevate your connectivity solutions with this essential component.