337-028-520-603

Heilind Number:EDA337-028-520-603
Manufacturer:EDAC
Manufacturer Number:337-028-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-603

Detailed Description

Enhance connectivity and streamline circuit board assembly with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a single row design with 28 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Explore efficient and secure board-to-board connections with this essential component.