337-028-520-604

Heilind Number:EDA337-028-520-604
Manufacturer:EDAC
Manufacturer Number:337-028-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed in a sleek green color, this connector offers seamless integration with its straight mount orientation. Featuring a single row and 28 positions, it ensures efficient data transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material is both sturdy and flame-retardant, ideal for various industrial applications. With a pitch of .156 inches and row spacing of .2 inches, precise placement is assured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.