337-028-520-607

Heilind Number:EDA337-028-520-607
Manufacturer:EDAC
Manufacturer Number:337-028-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-607

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and a single row layout with 28 positions. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is made of high-quality Copper Alloy, providing secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C guarantees reliable operation under various conditions. Ideal for board-to-board connections, this connector is a valuable addition to your electronic assembly projects.