337-028-520-608

Heilind Number:EDA337-028-520-608
Manufacturer:EDAC
Manufacturer Number:337-028-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-608

Detailed Description

Enhance your PCB setup with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 28 positions, ensuring efficient and reliable connectivity. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees longevity and optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connections with this essential component for seamless board-to-board connectivity.