337-028-520-612

Heilind Number:EDA337-028-520-612
Manufacturer:EDAC
Manufacturer Number:337-028-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-612

Detailed Description

Enhance your circuit connections with this Card Edge Connector, meticulously designed for optimal performance. Crafted with precision, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing for maximum reliability. With a single row layout and 28 copper alloy contacts, it ensures seamless power transmission at a steady 3A amperage. The .156-inch pitch and .2-inch row spacing offer convenient board-to-board connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Elevate your PCB assembly with this essential component, where quality and efficiency meet seamlessly.