337-028-520-668

Heilind Number:EDA337-028-520-668
Manufacturer:EDAC
Manufacturer Number:337-028-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-668

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector features a single row of 28 positions with a pitch of .156 inches, ensuring seamless integration with your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing offer convenience in installation. Elevate your PCB assembly with this essential connector, a reliable component in our extensive lineup of Board To Board PCB Connectors.