337-028-520-802

Heilind Number:EDA337-028-520-802
Manufacturer:EDAC
Manufacturer Number:337-028-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees durability and safety. With two rows and a total of 28 positions, it offers ample space for secure connections. The Copper Alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.