337-028-520-804

Heilind Number:EDA337-028-520-804
Manufacturer:EDAC
Manufacturer Number:337-028-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-804

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a dual-row configuration and 28 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing enable easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity game and streamline your circuit designs with this essential connector.