337-028-520-808

Heilind Number:EDA337-028-520-808
Manufacturer:EDAC
Manufacturer Number:337-028-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row layout and 28 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances its versatility, making it a must-have component for any electronic assembly project. Elevate your connectivity solutions with this Card Edge Connector.