337-028-520-858

Heilind Number:EDA337-028-520-858
Manufacturer:EDAC
Manufacturer Number:337-028-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 28 positions, offer secure and efficient connections. Its .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Trust in this high-quality connector for seamless board-to-board PCB connections in your projects.