337-028-520-868

Heilind Number:EDA337-028-520-868
Manufacturer:EDAC
Manufacturer Number:337-028-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-520-868

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant Green color and a double row layout, offering a total of 28 positions for seamless integration. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring superior performance in diverse environments. With a copper alloy contact material, it guarantees efficient power transmission, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure and stable connectivity, making it a valuable component in your setup. Elevate your connection solutions with this high-quality Card Edge Connector.