337-028-521-101

Heilind Number:EDA337-028-521-101
Manufacturer:EDAC
Manufacturer Number:337-028-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 28 positions in a single row, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it ensures optimal conductivity for your circuits. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Its straight mount orientation allows for secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this green Card Edge Connector.