337-028-521-102

Heilind Number:EDA337-028-521-102
Manufacturer:EDAC
Manufacturer Number:337-028-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-102

Detailed Description

Enhance connectivity on your circuit board with our high-quality Card Edge Connector. Featuring a vibrant green color for easy identification, this connector offers a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance. With a single row design and 28 positions, it facilitates seamless integration. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for board-to-board connections, this straight-mount connector guarantees secure and stable connectivity in your electronic projects. Upgrade your PCB assembly with this essential component.