337-028-521-103

Heilind Number:EDA337-028-521-103
Manufacturer:EDAC
Manufacturer Number:337-028-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed with precision and efficiency in mind, this connector boasts a single row layout with 28 positions, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees both safety and reliability. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy and secure attachment to your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Perfect for board-to-board connections, this component is a must-have for your electronic assembly projects.