337-028-521-104

Heilind Number:EDA337-028-521-104
Manufacturer:EDAC
Manufacturer Number:337-028-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with 28 positions, ensuring efficient data transfer and power distribution. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green hue, it not only guarantees durability but also adds a touch of sophistication to your hardware setup. The copper alloy contact material and .156-inch pitch further enhance its functionality, offering reliable conductivity and signal integrity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Whether you require straight or right-angle mounting, our Card Edge Connector is versatile enough to meet your specific needs. Trust in its robust construction and superior performance to elevate your connectivity solutions to the next level.