337-028-521-108

Heilind Number:EDA337-028-521-108
Manufacturer:EDAC
Manufacturer Number:337-028-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering seamless integration for your electronic devices. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures both reliability and aesthetics. Featuring a single row design with 28 positions, it guarantees efficient data transmission. The copper alloy contact material and .156-inch pitch deliver superior conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your connectivity needs.