337-028-521-158

Heilind Number:EDA337-028-521-158
Manufacturer:EDAC
Manufacturer Number:337-028-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with 28 positions for optimal functionality. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.