337-028-521-168

Heilind Number:EDA337-028-521-168
Manufacturer:EDAC
Manufacturer Number:337-028-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row layout with 28 positions, allowing seamless integration in your circuit setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. The vibrant green color adds a visually appealing touch, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees robust performance in diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component and experience unparalleled reliability.