337-028-521-201

Heilind Number:EDA337-028-521-201
Manufacturer:EDAC
Manufacturer Number:337-028-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and functionality, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless compatibility with your board layout. Boasting 28 positions and a straight mount orientation, it provides ample room for your electronic components. The operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Elevate your PCB assembly with this essential component.