337-028-521-203

Heilind Number:EDA337-028-521-203
Manufacturer:EDAC
Manufacturer Number:337-028-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for efficiency, it offers a dual-row design with 28 contact positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies integration onto your board, making it a versatile and essential component for your electronic projects. Explore our selection of connectors for more options to suit your needs.