337-028-521-204

Heilind Number:EDA337-028-521-204
Manufacturer:EDAC
Manufacturer Number:337-028-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in striking green. Engineered for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 28 positions, it offers seamless integration on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for seamless data transfer and power distribution.