337-028-521-207

Heilind Number:EDA337-028-521-207
Manufacturer:EDAC
Manufacturer Number:337-028-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a vibrant green color for easy identification. Engineered for optimal performance, it offers a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 28 positions, it facilitates seamless data transmission. The copper alloy contacts ensure reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector guarantees robust functionality even in challenging environments, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setups with this essential component.