337-028-521-208

Heilind Number:EDA337-028-521-208
Manufacturer:EDAC
Manufacturer Number:337-028-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-208

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 28 positions for optimal signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for upgrading your board-to-board connections, this connector is a essential component for any electronic project.