337-028-521-258

Heilind Number:EDA337-028-521-258
Manufacturer:EDAC
Manufacturer Number:337-028-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-258

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows and 28 positions, it provides ample connectivity options while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your setup. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for diverse operating environments. Upgrade your connection solutions with this essential component.