337-028-521-268

Heilind Number:EDA337-028-521-268
Manufacturer:EDAC
Manufacturer Number:337-028-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 28 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable and efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your electronic assemblies with this essential component, a must-have in any professional or DIY project.