337-028-521-602

Heilind Number:EDA337-028-521-602
Manufacturer:EDAC
Manufacturer Number:337-028-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Sporting a sleek green color, this connector features a single row layout with 28 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this Straight mount orientation connector for efficient board-to-board connections, making it an essential component in your electronic projects.