337-028-521-603

Heilind Number:EDA337-028-521-603
Manufacturer:EDAC
Manufacturer Number:337-028-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-603

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 28 positions, perfect for streamlined circuitry. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it ensures both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while an amperage of 3A and an operating temperature range of -40 to 105 °C ensure reliable performance in a variety of environments. Upgrade your PCB connections effortlessly with this essential component.