337-028-521-607

Heilind Number:EDA337-028-521-607
Manufacturer:EDAC
Manufacturer Number:337-028-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-607

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector offers not just visual appeal but also reliable performance, with a 3 A amperage capacity ensuring efficient power transmission. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 28 positions, it caters to diverse connectivity needs. The Copper Alloy contact material and .156-inch pitch facilitate secure connections, while the .2-inch row spacing allows for easy installation. Its straight mount orientation offers versatility in PCB layouts, and with an operating temperature range of -40 to 105 °C, it ensures stable performance even in challenging environments. Explore our range of connectors to discover more essential solutions for your electronic projects.